LINDY 48164 RJ45 network cable CAT 6 U/UTP 3m grey 1 piece 1-1 wired

MPN
48164
Brand
LINDY
EAN-13
4002888481649
Order Code
16-7849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

LINDY 48164 is a high-quality RJ45 network cable designed for use as a CAT 6 U/UTP assembly, providing a reliable and efficient connection for Ethernet networks. This 3-metre grey patch cable is constructed to high standards, ensuring minimal interference, optimal signal integrity, and compatibility with both home and professional network setups. Its 1-to-1 wiring configuration makes it an ideal choice for connecting network routers, switches, and various networked devices, facilitating data transmission at speeds up to 1 Gbps. The LINDY 48164 cable supports applications where precise and dependable network connections are crucial, such as in server rooms, data centres, and complex enterprise networking environments.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot