LINDY 48162 Network cable patch CAT 6 U/UTP 1.00 m Grey wired

MPN
48162
Brand
LINDY
EAN-13
4002888481625
Order Code
16-7848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

LINDY 48162 is a high-quality network cable designed to facilitate dependable network connections, featuring a length of 1.00 metre and an unshielded twisted pair (U/UTP) construction that adheres to Category 6 specifications. This patch cable is suitable for high-speed data transmission up to 1 Gbps, making it ideal for connecting devices such as computers, switches, and routers within a local area network. Each end of the cable is equipped with an RJ45 connector, ensuring compatibility with standard Ethernet ports commonly used in office and industrial networking environments. The grey colour designates its cable category easily, while its robust build ensures durability and consistent performance in Ethernet-based networking applications. This product provides a reliable solution for engineers and IT professionals needing efficient cabling for structured data cabling systems.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot