LINDY 48129 RJ45 Network cable CAT 6 UUTP 20m Violet

MPN
48129
Brand
LINDY
EAN-13
4002888481298
Order Code
16-7846
Country of Origin
China
View Full Product Range (92)

Discontinued


LINDY 48129 represents a robust RJ45 network cable specifically designed to meet CAT 6 U/UTP standards, ensuring reliable and high-speed data transmission over a length of 20 metres. The cable is clad in a distinctive violet jacket, providing not only a striking appearance but also enhanced flexibility and durability, making it suitable for both home and enterprise networking environments. Engineered to serve as an efficient patch cable, it supports Gigabit Ethernet applications, allowing seamless connectivity between routers, switches, and other networking equipment. This singular network cable is crucial in scenarios demanding reliable performance across extended distances, such as in data centres and structured cabling infrastructure. It is a practical choice for engineers seeking dependable connections for high-speed Internet and network communications.
Type Network cable, patch cable
Length 20.00m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Purple
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Trustpilot