LINDY 48128 RJ45 Network cable, patch cable CAT 6 U/UTP 15.00 m Violet 1 pc(s)

MPN
48128
Brand
LINDY
EAN-13
4002888481281
Order Code
21-5736
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.01 £12.22
10+ £11.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

U/UTP patch cable, Cat.7 (6 MHz) Snagless design with gold-plated contacts. For Ethernet up to Gigabit Ethernet (1GBase-T).   CAT 6 cable for operating frequencies up to 250MHz. The unshielded version (U/UTP) can be used despite the lack of shielding for Gigabit Ethernet thanks to the special design of the electromagnetic parameters (NEXT, FEXT etc.). It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification.  The cables are individually packed in a polybag.   The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.
Cable Length 15m
Type Network cable, patch cable
Colour Violet

Reviews

Be the first to submit a review

Trustpilot