Lindy 48122 1m Cat.6 U/UTP Network Cable, Purple

MPN
48122
Brand
LINDY
EAN-13
4002888481229
Order Code
70-3652
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 119 in stock

Cat.6 U/UTP PVC network cable with support for bandwidth up to 250MHz and features a snagless design with gold plated contacts for ethernet standards up to 1GBase-T.
Cat.6 cable for operating frequencies up to 250MHz. The unshielded version (U/UTP) can be used for Gigabit Ethernet thanks to the special design of the electrophysical parameters (NExT, FExT, etc.) despite the lack of shielding. These cables are manufactured and tested according to the ISO/IEC 11801 specification. The cables are packaged individually in a polybag.
The gold-plated contacts ensure reliable, corrosion-free connections over extensive periods of time. A robust snagless strain relief design prevents damage to the connector latch during installation and removal.
Available lengths: 0.3m, 0.5m, 1m, 2m, 3m, 5m, 7.5m, 10m, 15m, 20m, 30m.
Available colours: Blue, Red, Green, Yellow, Black, White, Orange, Purple, Grey.
  • Twisted Pair Patch Cable with RJ45 connectors
  • Cat.6 U/UTP, PVC
  • Integrated snagless connector for latch protection
  • Gold plated pins for better conductivity and elimination of signal loss
Cable Length 10m

Reviews

Be the first to submit a review

Trustpilot