LINDY 48113 Network cable patch cable CAT 6 U/UTP 15 m Orange

MPN
48113
Brand
LINDY
EAN-13
4002888481137
Order Code
16-7844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £14.71 £12.93
10+ £12.51
50+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 48113 is a high-quality network cable designed for reliable data transmission in networking applications. This CAT 6 U/UTP patch cable, measuring 15 metres in length, is encased in a durable orange sheath and features RJ45 connectors, making it ideal for connecting routers, switches, and other Ethernet-enabled devices. The cable's unshielded twisted pair construction ensures efficient performance in environments with minimal electromagnetic interference, while maintaining compliance with industry standards for CAT 6 cables. Engineered for use in office networks, server rooms, and data centres, the LINDY 48113 provides robust connectivity suitable for various networking requirements where longer cable runs are necessary.
Type Network cable, patch cable
Length 15.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Plug and Play Yes
Product colour Orange
Quantity per pack 1 pc(s)
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot