LINDY 48112 RJ45 Network cable CAT 6 U/UTP Orange 10m 1-1 wired

MPN
48112
Brand
LINDY
EAN-13
4002888481120
Order Code
16-7843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £12.76 £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 48112 is an RJ45 network cable designed as a high-quality CAT 6 U/UTP solution, available in an orange colour and a length of 10 metres, provided as a single unit. This ethernet cable is suitable for wired networking applications where reliable and efficient data transmission is required, offering enhanced performance for home or business networks. The LINDY 48112 supports up to 1 Gb/s data transfer speeds, making it ideal for connecting devices such as computers, routers, and switches in environments requiring minimal interference and optimal conductivity. The cable's 1-1 wiring configuration ensures straightforward installation, facilitating effective communication across networked systems in structured cabling environments.
Type Network cable, patch cable
Length 10.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Orange
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot