LINDY 48111 RJ45 Network cable patch cable CAT 6 U/UTP 7.50 m Orange

MPN
48111
Brand
LINDY
EAN-13
4002888481113
Order Code
16-7842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.72 £8.26
10+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 48111 is a high-quality RJ45 network cable, designed as a reliable patch cable that complies with the CAT 6 standard for network cable assemblies. This cable measures 7.50 metres in length and features unshielded twisted pair (U/UTP) construction, making it suitable for efficient data transmission in structured cabling systems. Its bright orange colour aids in easy identification and cable management in complex networking environments. Typical engineering applications include connecting network devices such as routers, switches, and patch panels in both residential and commercial settings. The LINDY 48111 ensures stable and dependable performance, meeting the demanding requirements of modern Ethernet connections.
Type Network cable, patch cable
Length 7.50m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shielding No
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Orange
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot