LINDY 48109 Network cable CAT 6 U/UTP 3 m Orange RJ45 patch cable

MPN
48109
Brand
LINDY
EAN-13
4002888481090
Order Code
16-7841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 48109 is a high-quality network cable assembly designed to facilitate reliable data transmission. This CAT 6 U/UTP Ethernet cable has a length of 3 metres and features RJ45 connectors suitable for patching applications commonly found in network environments. The cable's orange hue ensures quick visual identification, enhancing management and troubleshooting within complex data centres or office networks. Engineered for use in connecting routers, switches, and other network-enabled devices, this cable's unshielded twisted pair construction supports data transfer rates of up to 1 Gbps, making it ideal for ensuring robust connections in various industrial and commercial applications.
Type Network cable, patch cable
Length 3.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shielding No
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Orange
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot