LINDY 48108 RJ45 Network cable CAT 6 U/UTP Orange 2.00 m

MPN
48108
Brand
LINDY
EAN-13
4002888481083
Order Code
16-7840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 100 in stock

LINDY 48108, with a Manufacturer's Part Number of 04002888481083, is a robust Ethernet cable designed for structured cabling and network applications. This CAT 6 U/UTP network cable measures 2.00 metres in length and features RJ45 connectors, making it suitable for reliable high-speed data transmission in both residential and industrial environments. The cable's orange sheath not only provides easy visibility within cable management setups but also adheres to industry standards, ensuring optimal performance with minimum crosstalk. It is commonly utilised in setting up network connectivity between routers, switches, and other network-enabled devices, making it an essential component in setups demanding stable and efficient LAN connections. As a part of Network Cable Assemblies, this LINDY product caters to demanding applications that require the assured quality and reliability synonymous with professionally managed networks.
Type Network cable, patch cable
Length 2.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Orange
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot