LINDY 48099 RJ45 network cable CAT 6 U/UTP white 20m

MPN
48099
Brand
LINDY
EAN-13
4002888480994
Order Code
16-7839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £25.69 £21.84
10+ £21.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 48099 is a versatile RJ45 network cable designed for CAT 6 U/UTP connections, offering reliable data transmission across a length of 20 metres. This high-quality ethernet cable is crafted with precision to ensure optimal performance in various networking applications, such as connecting routers, switches, and other networked devices requiring a dependable CAT 6 connection. The unshielded twisted pair construction reduces interference while maintaining flexibility, making it suitable for installations where space is limited or cable manoeuvrability is required. Engineers utilise this patch cable within data centres, enterprise environments, and home offices to establish secure and efficient network links. With a single unit per package, the LINDY 48099 meets the demanding standards expected in robust network infrastructure setups.
Type Network cable, patch cable
Length 20.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot