LINDY 48097 RJ45 Network cable patch CAT 6 U/UTP 10 m White

MPN
48097
Brand
LINDY
EAN-13
4002888480970
Order Code
16-7838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 48097 is a high-quality RJ45 network cable designed as a CAT 6 U/UTP patch cable, measuring 10 metres in length and available in white. This cable is engineered to support high-speed data transmission, ensuring reliable and efficient connectivity for Ethernet networks. Ideal for connecting network devices such as routers, switches, and computers, it is particularly well-suited for use in both home and office environments, providing a stable connection for data-intensive applications. Manufactured with precision, the cable features unshielded twisted pairs to minimise electromagnetic interference, maintaining signal integrity across its entire length. The LINDY 48097's robust construction and performance capabilities make it an essential component for network installations that require dependability and speed.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot