LINDY 48094 Network cable patch cable CAT 6 U/UTP White 3m

MPN
48094
Brand
LINDY
EAN-13
4002888480949
Order Code
16-7836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

LINDY's 48094 network cable is a high-performance CAT 6 U/UTP patch cable designed for reliable data transmission. This 3-metre cable ensures stable network connectivity with its unshielded twisted pair construction and is equipped with RJ45 connectors, making it suitable for various network configurations, including connecting devices such as routers, switches, and computers within a LAN. The white cable is designed to meet standard CAT 6 specifications, supporting data transfer speeds up to 1 Gbps over a maximum frequency of 250 MHz, thus making it ideal for high-speed networking. Typically utilised in both home and office environments, this cable is an essential component for ensuring robust Ethernet connections in network installations where stable and interference-free signal transmission is imperative.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot