LINDY 48093 RJ45 Network cable CAT 6 U/UTP 2m White

MPN
48093
Brand
LINDY
EAN-13
4002888480932
Order Code
16-7835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 19 in stock

LINDY 48093, known by its manufacturer's part number, is a high-quality Ethernet cable designed for versatile network connectivity. This CAT 6 U/UTP RJ45 network cable measures 2 metres in length and is finished in white, offering reliable performance for various data transmission applications. Its unshielded twisted pair construction delivers efficient signal quality and minimises crosstalk, making it suitable for use in both home and office environments where the connection of routers, switches, and computers is necessary. Engineers commonly employ this patch cable in structured cabling systems where reliability and compliance with Ethernet standards are essential. With its robust construction and adherence to industry specifications, this cable meets the demands of professional network installations.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot