LINDY 48091 Network cable patch CAT 6 U/UTP White 0.50 m s

MPN
48091
Brand
LINDY
EAN-13
4002888480918
Order Code
16-7834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 154 in stock

LINDY 48091 is a high-quality network cable patch CAT 6 U/UTP, engineered for reliable data transmission in demanding network environments. This 0.50-metre cable features unshielded twisted pair construction and is equipped with durable RJ45 connectors, ensuring swift connectivity between network devices such as routers and switches. Designed to optimise signal integrity for Ethernet applications, the cable supports gigabit speeds, making it ideal for both residential and commercial network setups that require consistent performance. With its precise construction and robust design, this LINDY product is suitable for use in data centres, professional IT installations, and any setting where efficient network communication is critical. The white colour allows for easy identification and cable management, aligning with diverse deployment requirements.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot