LINDY 48084 RJ45 network cable patch CAT 6 U/UTP 20 m black

MPN
48084
Brand
LINDY
EAN-13
4002888480840
Order Code
16-7833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £22.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

LINDY 48084 is an Ethernet cable designed for reliable networking applications, featuring an RJ45 connector for easy integration into existing systems. This Cat 6 U/UTP patch cable is 20 metres in length, making it suitable for various network setups that require stable connectivity over medium distances. The cable's design ensures efficient data transmission speeds, meeting the requirements of gigabit Ethernet standards. Typically utilised in engineering environments for connecting routers, switches, and other networked devices, this black network cable provides robust performance in both residential and commercial settings where dependable network infrastructure is essential.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot