LINDY 48082 RJ45 Network cable patch CAT 6 U/UTP 10m Black 1 piece

MPN
48082
Brand
LINDY
EAN-13
4002888480826
Order Code
16-7832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 48082 is a high-quality RJ45 network cable designed for reliable data transmission in CAT 6 configurations. This 10-metre black U/UTP patch cable is suitable for connecting network equipment such as routers, switches, and computers, supporting bandwidths of up to 250 MHz for enhanced network performance. Engineered with durable connectors, it ensures secure connections in both residential and commercial ethernet networks. The LINDY 48082 is ideal for applications requiring a robust and interference-resistant connection, such as office networks, data centres, and any environment where dependable ethernet cable performance is critical.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot