LINDY 48080 RJ45 Network Cable CAT 6 U/UTP Black 5m wired assembly

MPN
48080
Brand
LINDY
EAN-13
4002888480802
Order Code
16-7831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 48080 is a high-quality RJ45 network cable designed for reliable data transfer in various networking environments. This CAT 6 U/UTP black cable is 5 metres in length and features a wired assembly configuration, making it ideal for establishing connections between a range of network devices such as routers, switches, and patch panels. Engineered to support data transmission speeds up to 1 Gbps, this ethernet cable is suitable for use in home and professional network installations where reduced interference and consistent performance are required. Its robust construction ensures durability and long-term performance in both residential and commercial settings. With its single-piece assembly, the LINDY 48080 network cable delivers dependable connectivity for engineers seeking a reliable solution for their networking needs.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot