LINDY 48079 Network cable patch cable CAT 6 U/UTP Black 3.00 m

MPN
48079
Brand
LINDY
EAN-13
4002888480796
Order Code
16-7830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 43 in stock

LINDY 48079 is a high-quality network cable designed for efficient data transmission in both residential and commercial networking environments. This Ethernet patch cable, with a length of 3.00 metres, is built to meet CAT 6 specifications, which supports data transfer speeds of up to 1 Gbps, making it suitable for fast-paced data network setups. The cable features U/UTP unshielded twisted pair construction, ensuring a streamlined performance by reducing electromagnetic interference and maintaining robust connectivity. The black cable is terminated with RJ45 connectors, making it compatible with a wide range of network devices, including routers, switches, and patch panels. Engineered for reliable connectivity, this cable is ideal for network installations, data centres, and IT infrastructure where dependable data communication is critical.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shape Round
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Ethernet interface type Gigabit Ethernet
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Nominal attenuation 32.8dB/100m @250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot