LINDY 48077 RJ45 Network cable CAT 6 U/UTP Black 1m

MPN
48077
Brand
LINDY
EAN-13
4002888480772
Order Code
16-7828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

LINDY 48077 is a high-quality RJ45 network cable designed to meet the standards of Category 6 U/UTP specifications. This black ethernet patch cable measures 1 metre in length and is suitable for connecting devices within a LAN, such as linking computers to routers or switches. The construction features unshielded twisted pairs that ensure reliable data transmission with reduced crosstalk, which is critical for maintaining network integrity in environments where high-speed data transfer is essential. Commonly used in both commercial and residential settings, this network cable is ideal for engineers and network technicians who require consistent performance in structured cabling systems. The LINDY 48077 is robust enough for deployment in server rooms, data centres, or any area where dependable networking is a necessity.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shape Round
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Ethernet interface type Gigabit Ethernet
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Nominal attenuation 32.8dB/100m @250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot