LINDY 48076 RJ45 Network cable CAT 6 U/UTP 0.50 m Black

MPN
48076
Brand
LINDY
EAN-13
4002888480765
Order Code
16-7827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 290 in stock

LINDY 48076 is a high-performance RJ45 network cable designed to meet the rigorous demands of modern Ethernet connections. With a length of 0.50 meters, this CAT 6 U/UTP cable ensures reliable data transmission speeds suitable for high-bandwidth applications. The unshielded twisted pair construction minimises interference and provides dependable performance in network setups. Ideal for connecting computers to routers or patch panels, this black network cable is particularly useful in structured cabling environments where short cable runs are necessary. Engineered for use in both residential and professional settings, the LINDY 48076 cable offers robust connectivity solutions for a variety of network configurations.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot