LINDY 48075 RJ45 patch cable CAT 6 U/UTP 0.30 m Black Network Cable

MPN
48075
Brand
LINDY
EAN-13
4002888480758
Order Code
16-7826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 08/11/2026

LINDY 48075 is a network cable assembly designed for efficient and reliable data transmission. This RJ45 patch cable is categorised as a CAT 6 U/UTP cable, measuring 0.30 metres in length, and features a black exterior. Engineered to support Ethernet applications, the cable ensures high-speed connectivity and is suitable for use in local area networks, connecting devices such as routers, switches, and network interfaces. Known for its robust construction, the cable provides minimal signal interference, making it ideal for use in professional settings that require stable and consistent network performance. Its compact length allows for neat and efficient cabling solutions where space is limited.
Type Network cable, patch cable
Length 0.30m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot