LINDY 48070 RJ45 Network cable CAT 6 U/UTP Patch Cable Yellow 30m

MPN
48070
Brand
LINDY
EAN-13
4002888480703
Order Code
16-7825
Country of Origin
China
View Full Product Range (92)

Discontinued


LINDY 48070 is a high-quality RJ45 network cable designed for robust and reliable data transmission in both residential and commercial applications. As a Category 6 (CAT 6) U/UTP patch cable, it efficiently supports a bandwidth of up to 250 MHz, making it ideal for Gigabit Ethernet networks. Measuring 30 metres in length, this yellow cable is suitable for connecting routers, switches, and computers, enabling uninterrupted and high-speed network connectivity. Featuring unshielded twisted pairs within its durable jacket, the LINDY 48070 is engineered to minimise crosstalk and interference, ensuring optimal performance in specialised environments such as server rooms, data centres, and offices. Its RJ45 connectors guarantee secure and reliable plugging for critical network operations.
Type Network cable, patch cable
Length 30.00m
Colour Yellow
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Yellow
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Trustpilot