LINDY 48067 RJ45 Network cable CAT 6 Yellow 10m U/UTP 1 piece

MPN
48067
Brand
LINDY
EAN-13
4002888480673
Order Code
16-7824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 48067 is a high-quality RJ45 network cable, measuring 10 metres in length, designed to meet Category 6 specifications. This U/UTP Ethernet cable, finished in yellow for easy identification, is ideal for establishing secure and reliable connections between network devices such as routers, switches, and patch panels. Engineered for performance, this cable supports data transfer rates up to 1 Gbps, making it suitable for a range of applications in structured cabling installations within both residential and commercial environments. Its robust construction ensures durability and minimal interference, providing optimal performance and compatibility within Cat 6 networks.
Type Network cable, patch cable
Length 10.00m
Colour Yellow
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Yellow
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot