LINDY 48065 Network cable patch CAT 6 U/UTP Yellow 5 m

MPN
48065
Brand
LINDY
EAN-13
4002888480659
Order Code
16-7823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

LINDY 48065 is a high-quality network cable assembly designed for efficient and reliable data transmission in various networking environments. This CAT 6 U/UTP patch cable is 5 metres in length and features an RJ45 connector, making it ideal for connecting network devices such as routers, switches, and computers. With a vibrant yellow sheath, it is easy to identify in complex cabling systems. Engineered to support gigabit Ethernet applications, this cable is suitable for both home and professional use, ensuring optimal network performance by reducing crosstalk and maintaining signal integrity. The LINDY 48065 Ethernet cable is a dependable choice for systems that demand robust data handling and clarity, providing the necessary compliance with established industry standards.
Type Network cable, patch cable
Length 5.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Plug and Play Yes
Product colour Yellow
Quantity per pack 1 pc(s)
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot