LINDY 48055 Network cable patch cable CAT 6 U/UTP 30m Green

MPN
48055
Brand
LINDY
EAN-13
4002888480550
Order Code
16-7822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £32.10 £27.29
10+ £26.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

LINDY 48055 is a high-quality network cable assembly designed to deliver reliable data transmission for various network applications. This CAT 6 U/UTP Ethernet patch cable features a length of 30 metres and comes in a distinct green colour for easy identification in complex networking setups. Engineered for robust performance, this cable is equipped with RJ45 connectors, which ensures a stable and secure connection between devices such as routers, switches, and computers. Its unshielded twisted pair (U/UTP) construction is optimised for reducing crosstalk and maintaining network stability in standard environments without significant electromagnetic interference. This cable is ideal for use in office networks, data centres, and residential settings where efficient and consistent network connectivity is crucial.
Type Network cable, patch cable
Length 30.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Green
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot