LINDY 48054 RJ45 Network cable CAT6 U/UTP 20m Green

MPN
48054
Brand
LINDY
EAN-13
4002888480543
Order Code
16-7821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £19.70 £16.74
10+ £16.19
50+ £16.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 48054 is a robust network cable suited for reliable data transmission, featuring a 20-metre length and constructed to Category 6 (CAT6) standards. This unshielded twisted pair (U/UTP) ethernet cable provides efficient connectivity with RJ45 connectors, making it ideal for connecting network devices such as routers, switches, and computers in both residential and professional settings. Engineered to maintain high-speed data transfer with minimal signal loss, it supports bandwidths of up to 250 MHz and is backward compatible with lower category cables. The cable's durable green sheath not only enhances its aesthetic appeal but also provides easy identification within complex network installations. Given its performance characteristics, this cable is suitable for high-performance network environments where reliable connectivity and data integrity are essential.
Type Network cable, patch cable
Length 20.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Green
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot