LINDY 48050 CAT 6 U/UTP Network Cable Green 5m RJ45 Patch Cable Assembly

MPN
48050
Brand
LINDY
EAN-13
4002888480505
Order Code
16-7820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

LINDY 48050 is a high-quality Category 6 U/UTP network cable specifically designed for efficient and reliable data transmission in Ethernet networks. This 5-metre long green patch cable features RJ45 connectors at both ends, making it compatible with a wide range of networking devices, including routers, switches, and computers. The cable's unshielded twisted pair (U/UTP) construction ensures minimal interference and high-speed data transfer up to 1 Gbps, suitable for both home and office network installations. Engineers and IT professionals commonly use this cable for structured cabling systems, ensuring robust and stable network performance in environments requiring up-to-date standards compliance. Its construction and specifications adhere to the requirements necessary for high-bandwidth applications, offering reliability and flexibility in various networking setups.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Green
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot