LINDY 48047 RJ45 patch cable CAT 6 U/UTP 1.00 m Green

MPN
48047
Brand
LINDY
EAN-13
4002888480475
Order Code
16-7819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 108 in stock

LINDY 48047 is a high-quality RJ45 patch cable designed to meet CAT 6 standards, providing superior performance for reliable Ethernet networking. Measuring 1.00 metre in length, this U/UTP cable is engineered for efficient data transmission with reduced interference, making it an ideal solution for connecting devices within a local area network. Its robust construction ensures durability and consistent connectivity, while the green jacket allows for easy identification amongst other cables. Common engineering applications include use in server rooms, data centres, or office environments where equipment such as routers, switches, and patch panels require dependable network cabling. The LINDY 48047 network cable is particularly suitable for high-speed data transfer tasks, supporting bandwidth requirements suitable for Gigabit Ethernet.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Green
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot