LINDY 48046 RJ45 network cable CAT 6 U/UTP green 0.5m

MPN
48046
Brand
LINDY
EAN-13
4002888480468
Order Code
16-7818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 306 in stock

LINDY 48046 is an RJ45 network cable designed to meet the Cat 6 U/UTP standards, offering reliable performance for high-speed data transmission over a length of 0.50 metres. This green ethernet cable is well-suited for use in both home and office environments, providing seamless connectivity between network devices such as routers, switches, and computers. As an unshielded twisted pair cable, it effectively reduces electromagnetic interference while maintaining a stable connection, making it ideal for patch cable applications where space is limited. Engineers can rely on its robust construction and precise signal delivery for efficient network setup and maintenance. This network cable is particularly useful in scenarios requiring short, direct connections between network components.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Green
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot