LINDY 48040 RJ45 Network cable patch cable CAT 6 U/UTP 30m Red 1 piece

MPN
48040
Brand
LINDY
EAN-13
4002888480406
Order Code
16-7817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £28.70 £24.39
10+ £23.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 48040 is a high-quality network cable designed for reliable data transmission in various networking environments. As a Category 6 U/UTP patch cable, it has a length of 30 metres and is distinguished by its red colour, making it easily identifiable in complex setups. This cable utilises RJ45 connectors, catering to gigabit Ethernet applications, and is suitable for connecting devices such as computers, routers, switches, and network storage devices. It is particularly effective in structured cabling systems where minimising crosstalk and maintaining signal integrity over longer distances is critical. The LINDY 48040 ensures robust connectivity and compliance with industry standards, providing engineers with a dependable solution for both home and business networking needs.
Type Network cable, patch cable
Length 30.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Plug and Play Yes
Product colour Red
Quantity per pack 1 pc(s)
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot