LINDY 48033 RJ45 Network cable CAT 6 U/UTP Red 2m

MPN
48033
Brand
LINDY
EAN-13
4002888480338
Order Code
16-7815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

LINDY 48033 is a high-quality network cable designed to meet stringent connectivity requirements for data transmission. This red, 2-metre cable is constructed to CAT 6 U/UTP specifications, offering reliable performance with a bandwidth suitable for high-speed network applications. It features RJ45 connectors, making it compatible with a wide range of networking devices such as routers, switches, and patch panels. As a network cable assembly, it facilitates the efficient setup of structured cabling systems, ensuring optimal performance in residential, educational, or commercial network infrastructures. Its robust design supports stable and interference-free connections, making it ideal for engineers requiring dependable network solutions.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Red
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot