LINDY 48032 RJ45 Network cable patch cable CAT 6 U/UTP Red 1 m

MPN
48032
Brand
LINDY
EAN-13
4002888480321
Order Code
16-7814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LINDY 48032 is a meticulously engineered RJ45 network cable designed for reliable data transmission in modern network environments. This Category 6 U/UTP Ethernet cable is crafted to meet high-performance networking standards, ensuring consistent and rapid connectivity with a length of 1 metre and a distinctive red finish to facilitate easy cable management. Featuring RJ45 connectors on both ends, it is ideal for patching connections between network devices, such as connecting a computer to a router or linking switches within a rack. Its construction supports efficient data transfer rates, making it suitable for applications in both home and professional network setups where dependable connectivity is essential.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Red
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot