LINDY 48031 RJ45 Network cable patch CAT 6 U/UTP 0.50 m Red

MPN
48031
Brand
LINDY
EAN-13
4002888480314
Order Code
16-7813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 263 in stock

LINDY 48031 is a high-quality RJ45 network cable designed for efficient and reliable data transmission. This Category 6 U/UTP patch cable, measuring 0.50 metres in length, is constructed to support network connections in various professional environments, including data centres, offices, and server rooms. The cable features unshielded twisted pairs and is terminated with RJ45 connectors, ensuring compatibility with standard networking equipment such as routers, switches, and computers. Its compact length and vibrant red colour make it ideal for use in environments where space is limited and easy identification is required. Suitable for engineers and IT professionals, this cable is a robust solution for establishing high-speed Ethernet connections in both residential and commercial applications.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Red
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot