LINDY 48025 RJ45 Network cable CAT 6 U/UTP 30m Blue

MPN
48025
Brand
LINDY
EAN-13
4002888480253
Order Code
16-7812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £28.70 £24.39
10+ £23.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 48025 is a high-performance RJ45 network cable designed for reliable data transmission over long distances, featuring 30 metres of Cat 6 U/UTP cabling for enhanced performance in a range of networking tasks. This Ethernet cable is suitable for use as a patch cable or router connection, providing seamless connectivity within structured cabling systems. With its robust design and interference minimisation capabilities, it ensures consistent signal quality, making it ideal for demanding networking environments such as data centres, corporate networks, and complex home networking setups. Additionally, the blue colour aids in cable management and identification within cable runs, enhancing system organisation and efficiency.
Type Network cable, patch cable
Length 30.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Blue
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot