LINDY 48018 RJ45 network cable patch cable CAT 6 U/UTP 2m blue

MPN
48018
Brand
LINDY
EAN-13
4002888480185
Order Code
16-7810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 7 in stock

LINDY 48018 is a high-quality RJ45 network patch cable designed for efficient data transmission in various networking environments. This Category 6 U/UTP ethernet cable has a length of 2 metres and comes in a distinct blue colour, facilitating easy cable management and identification. Engineered to support high-speed Gigabit Ethernet applications, it ensures reliable connectivity for routers, switches, and other network infrastructure. Its robust construction is ideally suited for both office setups and server rooms, where maintaining a stable network connection is crucial. The cable's design and build offer optimal performance for network professionals requiring dependable connectivity solutions.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Blue
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot