LINDY 48017 RJ45 Network cable CAT 6 U/UTP Blue 1.00m

MPN
48017
Brand
LINDY
EAN-13
4002888480178
Order Code
16-7809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 249 in stock

LINDY 48017 is a high-quality RJ45 network cable designed to meet Category 6 (CAT 6) specifications, ensuring reliable and high-speed data transmission for various network environments. This U/UTP (Unshielded/Unshielded Twisted Pair) ethernet cable features a length of 1.00 metre and is constructed with durable materials in a blue jacket, making it ideal for connecting network devices such as routers, switches, and computers where short-distance cabling is required. Engineered for optimal performance, the cable supports bandwidths up to 250 MHz, which is suitable for gigabit networks, and is an excellent choice for patching in data centres, server rooms, or office network installations. The LINDY 48017 ensures highly efficient connectivity in both residential and professional settings, enabling seamless network configuration and management.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Plug and Play Yes
Product colour Blue
Quantity per pack 1 pc(s)
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot