LINDY 48010 Network cable CAT 6 U/UTP Grey 30m

MPN
48010
Brand
LINDY
EAN-13
4002888480109
Order Code
16-7807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £33.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 48010 is a high-quality network cable assembly designed to meet the demands of modern data transmission environments. This CAT 6 U/UTP ethernet cable is grey in colour and measures 30 metres in length, making it ideal for connecting network devices located at significant distances. Engineered for reliable performance, it features RJ45 connectors at each end, ensuring compatibility with common network hardware such as routers, switches, and patch panels. With its robust design and compliance with established network standards, this cable is suitable for both residential and commercial applications, offering dependable connectivity for tasks ranging from home networking setups to complex office installations. Its construction supports gigabit networks, providing efficient communication through an unshielded twisted pair configuration.
Type Network cable, patch cable
Length 30.00m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot