LINDY 48008 RJ45 Network cable CAT 6 U/UTP Grey 15m

MPN
48008
Brand
LINDY
EAN-13
4002888480086
Order Code
16-7806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 48008 is a high-quality RJ45 network cable designed for dependable performance in network infrastructure applications. This CAT 6 U/UTP grey cable, measuring 15 metres, is engineered to support data transfer speeds up to 1 Gbps with a bandwidth of 250 MHz, ensuring efficient communication in Ethernet networks. The unshielded twisted pair construction minimises interference and maintains signal integrity, making it ideal for connecting devices such as routers, switches, and patch panels within local area networks. This cable is particularly suitable for engineers involved in setting up data centres, office networks, or home network solutions where reliable connectivity and optimal speed are paramount. Each cable is tested to comply with industry standards, ensuring performance consistency and compatibility across a range of networking equipment.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot