LINDY 48001 RJ45 Network cable CAT 6 U/UTP 0.50 m Grey

MPN
48001
Brand
LINDY
EAN-13
4002888480017
Order Code
16-7804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 268 in stock

LINDY 48001 is a high-quality RJ45 network cable, designed for reliable Ethernet connectivity, measuring 0.50 metres in length. This CAT 6 U/UTP patch cable is constructed to efficiently support data transmission speeds up to 1 Gbps, making it suitable for complex network environments where consistent and robust performance is essential. With its grey outer casing providing essential durability, this cable is an ideal choice for connecting computers, routers, switches, and network interfaces in both residential and professional settings. Typical applications include office networking, server connections, and any situation requiring a dependable link between networked devices. As part of network cable assemblies, the LINDY 48001 ensures compatibility and performance in networks requiring a standardised RJ45 interface.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot