LINDY 48000 RJ45 Network cable patch cable CAT 6 U/UTP Grey 0.30 m

MPN
48000
Brand
LINDY
EAN-13
4002888480000
Order Code
16-7803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 283 in stock

LINDY 48000 is a robust network cable designed to meet CAT 6 specifications, providing reliable and efficient data transmission for various networking applications. This ethernet patch cable is 0.30 metres in length and features an unshielded twisted pair (U/UTP) structure with RJ45 connectors, ensuring compatibility with modern networking equipment. Its grey jacket is suitable for organising and identifying cables in a networking environment. The cable is ideal for connecting devices such as routers, switches, and computers in both residential and commercial settings, offering consistent performance in high-speed data transmission requirements.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot