LINDY 47870 RJ45 Network cable CAT 6A S/FTP 20m Yellow 1-1 wired

MPN
47870
Brand
LINDY
EAN-13
4002888478700
Order Code
16-7802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £24.80 £21.08
10+ £20.47
50+ £20.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 47870 is a robust network cable designed for high-performance data transfer applications, featuring a Category 6A S/FTP structure. This 20-metre yellow ethernet cable is constructed with LSZH (Low Smoke Zero Halogen) materials, ensuring safety in environments where fire might pose a risk. Terminated with RJ45 connectors, it supports 1-1 wiring, making it suitable for use in high-speed networks, such as those involving routers, switches, and servers in both data centres and professional office settings. The cable's shielded and foil twisted pair design minimises interference, maintaining signal integrity that is crucial for engineering projects requiring reliable network connectivity. As an essential component of network cable assemblies, it is engineered to cater to demanding requirements, providing dependable connections for bandwidth-intensive applications.
Type Network cable, patch cable
Length 20.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot