LINDY 47868 Network cable CAT 6A S/FTP Yellow 10m RJ45 patch cable

MPN
47868
Brand
LINDY
EAN-13
4002888478687
Order Code
16-7801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £12.85 £11.50
10+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 47868 is a high-performance network cable assembly designed to meet the rigorous demands of modern data environments. This Cat.6A S/FTP cable, measuring 10 metres in length, features a robust low smoke zero halogen (LSZH) jacket, making it suitable for installations where fire safety is a critical concern. The cable's shielded foiled twisted pair (S/FTP) construction effectively minimises electromagnetic interference, ensuring reliable data transmission at speeds up to 10 Gbps. Equipped with RJ45 connectors at each end, this ethernet cable is ideal for establishing stable connections between routers, switches, and other network devices, making it an essential component for both residential and commercial network systems.
Type Network cable, patch cable
Length 10.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot