LINDY 47867 RJ45 Network cable patch cable CAT 6A S/FTP 7.50 m Yellow

MPN
47867
Brand
LINDY
EAN-13
4002888478670
Order Code
16-7800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LINDY 47867 is a high-performance network cable assembly designed to meet the demanding standards of modern data communication systems. This Cat.6A S/FTP ethernet cable features an LSZH (Low Smoke Zero Halogen) jacket, ensuring enhanced safety by minimising the release of toxic fumes in case of fire. With a length of 7.50 metres and an RJ45 connector, the cable is ideal for use in patch applications connecting devices such as routers, switches, and computers where high-speed data transfer rates up to 10 Gbps are required. Its S/FTP construction, with individually shielded wire pairs and an overall foil shield, provides excellent protection against electromagnetic interference, making it suitable for both commercial and industrial networking environments where data integrity is critical. The distinctive yellow colouring aids in easy cable management and identification within complex network installations.
Type Network cable, patch cable
Length 7.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot