LINDY 47865 RJ45 Network cable CAT 6A S/FTP Yellow 3m 1 piece

MPN
47865
Brand
LINDY
EAN-13
4002888478656
Order Code
16-7799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

LINDY 47865 is a high-quality RJ45 network cable designed for robust and reliable data transmission in demanding environments. This yellow Cat.6A S/FTP cable, measuring 3 metres in length, features Low Smoke Zero Halogen (LSZH) sheathing to enhance safety by reducing harmful smoke emissions in the event of a fire. Engineered for superior performance, the cable supports data rates up to 10 Gbps with frequencies of 500 MHz, making it ideal for use in high-speed networks and data centres. Its shielded twisted pair (S/FTP) structure mitigates electromagnetic interference, ensuring a stable connection over long distances. Suitable for connecting network devices such as routers, switches, and patch panels, this network cable provides a dependable solution for both residential and commercial applications.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot