LINDY 47863 RJ45 Network cable Cat 6A S/FTP Yellow 1.5m 1 piece

MPN
47863
Brand
LINDY
EAN-13
4002888478632
Order Code
16-7797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LINDY 47863 is a high-performance network cable specifically designed for reliable data transmission in network environments. This Cat 6A S/FTP ethernet cable offers superior shielding with aluminium foil and braid, ensuring minimal interference and optimal signal integrity for high-speed networks. The cable is 1.5 metres in length and features robust RJ45 connectors, suitable for patching connections between devices such as routers, switches, and computers. Manufactured with a Low Smoke Zero Halogen (LSZH) jacket, this cable is ideal for installations where safety is a concern, such as in office buildings and data centres. It meets the stringent demands of engineers who require dependable connections that conform to modern network standards.
Type Network cable, patch cable
Length 1.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot