LINDY 47862 RJ45 Network cable CAT 6A S/FTP Yellow 1m

MPN
47862
Brand
LINDY
EAN-13
4002888478625
Order Code
16-7796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LINDY 47862 is an RJ45 network cable designed for high-performance data transmission, using the Cat.6A S/FTP standard. This network cable features shielded twisted pairs and a low smoke zero halogen (LSZH) jacket, ensuring reduced electromagnetic interference and enhanced safety in structured cabling environments. The 1-metre yellow patch cable is engineered for robust connectivity applications, providing reliable and consistent Ethernet connections suitable for high-speed networking between routers, switches, and other networked devices. It is particularly fitting for use in data centres, server rooms, and office environments where superior signal integrity is essential. This cable represents an ideal solution for engineers seeking dependable performance and compliance with high-frequency transmissions in modern network infrastructures.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot