LINDY 47861 RJ45 Network Cable CAT 6A S/FTP Yellow 0.5m

MPN
47861
Brand
LINDY
EAN-13
4002888478618
Order Code
16-7795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LINDY 47861 is a CAT 6A S/FTP RJ45 yellow network cable, measuring 0.50 metres in length, designed to provide high-quality data transfer with excellent shielding and durability. This network cable utilises a shielded/foiled twisted pair (S/FTP) configuration that minimises crosstalk and electromagnetic interference, making it suitable for environments requiring reliable high-speed data transmission. With a low smoke zero halogen (LSZH) jacket, it is ideal for use in public spaces where fire safety and reduced toxic emissions are priorities. Typical applications include connecting network infrastructure components such as routers, switches, and patch panels within data centres, telecommunications rooms, and other network setups requiring robust and efficient connections. The cable is designed to meet the rigorous demands of high-performance networking tasks, ensuring smooth and efficient communication within complex IT and industrial systems.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot