LINDY 47860 Network cable CAT 6A S/FTP Yellow 0.30 m

MPN
47860
Brand
LINDY
EAN-13
4002888478601
Order Code
16-7794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

LINDY 47860 is a high-quality network cable that exemplifies the robustness and efficiency expected from effective Cat.6A S/FTP LSZH assemblies. This patch cable, with a length of 0.30 metres, is meticulously designed for use in spaces where minimising crosstalk and ensuring high-frequency integrity are critical. The S/FTP structure provides superior shielding against electromagnetic interference, making it ideal for use in data centres and enterprise network environments where reliable data transmission is paramount. Featuring an RJ45 connector, this ethernet cable is suitable for connecting routers, switches, and other networking equipment. Its Low Smoke Zero Halogen (LSZH) sheath ensures it is both safe and compliant with stringent fire safety regulations, supporting its use in both commercial and residential installations.
Type Network cable, patch cable
Length 0.30m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Yellow
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot