LINDY 47830 RJ45 Network cable CAT6 S/FTP 20m Violet

MPN
47830
Brand
LINDY
EAN-13
4002888478304
Order Code
16-7793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £20.03 £18.69
10+ £18.15
50+ £18.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 47830 is a high-quality RJ45 network cable designed for robust and efficient data transmission in various networking environments. This CAT 6 S/FTP ethernet cable is engineered to deliver superior performance with a length of 20 metres, making it ideal for setting up connections over greater distances while ensuring minimal signal interference and optimal bandwidth utilisation. The cable is coloured violet, facilitating easy identification and management in complex installations. Typical applications for this network cable include connecting network devices such as modems, routers, switches, and computers in both residential and commercial settings, where reliable and fast data connectivity is essential. Its durable construction ensures safety and longevity, making it suitable for demanding engineering and technical environments.
Type Network cable, patch cable
Length 20.00m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Purple
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot